
4414/2MP | |
---|---|
DigiKey Part Number | 4414/2MP-ND |
Manufacturer | |
Manufacturer Product Number | 4414/2MP |
Description | FAN AXIAL 119X38MM BALL 24VDC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 108.0 CFM (3.02m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 108.0 CFM (3.02m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 26.0dB(A) | |
Power (Watts) | 4 W | |
RPM | ||
Termination | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.604 lb (273.97 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |