
4414/2H | |
|---|---|
DigiKey Part Number | 381-3243-ND |
Manufacturer | |
Manufacturer Product Number | 4414/2H |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 141.3 CFM (3.96m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 141.3 CFM (3.96m³/min) | |
Static Pressure | 0.642 in H2O (160.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | 50.0dB | |
Power (Watts) | 8.6 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.604 lb (273.97 g) | |
Current Rating (Amps) | - | |
Voltage Range | 18 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 57500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,02000 € | 51,02 € |
| 10 | 41,45800 € | 414,58 € |
| 25 | 37,93160 € | 948,29 € |
| 50 | 37,07440 € | 1.853,72 € |
| Unit Price without VAT: | 51,02000 € |
|---|---|
| Unit Price with VAT: | 60,71380 € |

























