
4412FG | |
|---|---|
DigiKey Part Number | 381-3238-ND |
Manufacturer | |
Manufacturer Product Number | 4412FG |
Description | FAN AXIAL 119X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Sintec 100.1 CFM (2.80m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.40mm | |
Air Flow | 100.1 CFM (2.80m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 43.0dB(A) | |
Power (Watts) | 5.3 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.375 lb (170.1 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 12.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 60000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,72000 € | 41,72 € |
| 10 | 33,39000 € | 333,90 € |
| 26 | 30,24462 € | 786,36 € |
| 52 | 28,12019 € | 1.462,25 € |
| 104 | 27,24875 € | 2.833,87 € |
| Unit Price without VAT: | 41,72000 € |
|---|---|
| Unit Price with VAT: | 49,64680 € |















