



4412F/2GP-535 | |
---|---|
DigiKey Part Number | 381-3237-ND |
Manufacturer | |
Manufacturer Product Number | 4412F/2GP-535 |
Description | FAN AXIAL 119X25.4MM 12VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Sintec 100.0 CFM (2.80m³/min) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.40mm | |
Air Flow | 100.0 CFM (2.80m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 55.0dB(A) | |
Power (Watts) | 5.3 W | |
RPM | ||
Termination | - | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | - | |
Weight | 0.386 lb (175.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 12.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 62,84000 € | 62,84 € |
10 | 50,98300 € | 509,83 € |
25 | 46,63160 € | 1.165,79 € |
50 | 46,20320 € | 2.310,16 € |
Unit Price without VAT: | 62,84000 € |
---|---|
Unit Price with VAT: | 74,77960 € |