
4412/2HHP | |
---|---|
DigiKey Part Number | 381-3234-ND |
Manufacturer | |
Manufacturer Product Number | 4412/2HHP |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 167.9 CFM (4.70m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 167.9 CFM (4.70m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 50.0dB(A) | |
Power (Watts) | 13 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 14.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 52,69000 € | 52,69 € |
10 | 42,79800 € | 427,98 € |
25 | 39,15560 € | 978,89 € |
50 | 38,36520 € | 1.918,26 € |
Unit Price without VAT: | 52,69000 € |
---|---|
Unit Price with VAT: | 62,70110 € |