4300_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4300_Series
4394M

4394

DigiKey Part Number
381-2948-ND
Manufacturer
Manufacturer Product Number
4394
Description
FAN AXIAL 119X32MM 24VDC TERM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 100.0 CFM (2.80m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
100.0 CFM (2.80m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
45.0dB(A)
Power (Watts)
5 W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.5 lb (226.8 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
144,04000 €44,04 €
1035,82500 €358,25 €
2532,78600 €819,65 €
5031,76280 €1.588,14 €
Manufacturers Standard Package
Unit Price without VAT:44,04000 €
Unit Price with VAT:52,40760 €