
4374-123 | |
---|---|
DigiKey Part Number | 4374-123-ND |
Manufacturer | |
Manufacturer Product Number | 4374-123 |
Description | FAN AXIAL 119X32MM 24VDC TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 105.9 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 47.0dB(A) | |
Power (Watts) | 6.8 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | VDE | |
Weight | 0.485 lb (220.00 g) | |
Current Rating (Amps) | 0.280A | |
Voltage Range | 12 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polyamide (PA66), Nylon 6/6 | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
42 | 36,48881 € | 1.532,53 € |
Unit Price without VAT: | 36,48881 € |
---|---|
Unit Price with VAT: | 43,42168 € |