
4314NGM | |
|---|---|
DigiKey Part Number | 4314NGM-ND |
Manufacturer | |
Manufacturer Product Number | 4314NGM |
Description | FAN AXIAL 119X32MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Sintec 81.0 CFM (2.27m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 2.6 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Obsolete | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Voltage - Rated | Weight 0.507 lb (229.97 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 12 ~ 28VDC |
Width 32.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 81.0 CFM (2.27m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type |







