4312T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4312T

DigiKey Part Number
4312T-ND
Manufacturer
Manufacturer Product Number
4312T
Description
FAN AXIAL 119X32MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 100.1 CFM (2.80m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
32.00mm
Air Flow
100.1 CFM (2.80m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
45.0dB(A)
Power (Watts)
5 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
-
Weight
0.485 lb (220.00 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
65000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4252,05786 €2.186,43 €
Unit Price without VAT:52,05786 €
Unit Price with VAT:61,94885 €