



4312NHH | |
---|---|
DigiKey Part Number | 381-2850-ND |
Manufacturer | |
Manufacturer Product Number | 4312NHH |
Description | FAN AXIAL 119X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 147.0 CFM (4.12m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 147.0 CFM (4.12m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 51.0dB(A) | |
Power (Watts) | 10.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.553 lb (250.84 g) | |
Current Rating (Amps) | - | |
Voltage Range | 6 ~ 14.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 52500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 44,94000 € | 44,94 € |
10 | 36,55100 € | 365,51 € |
25 | 33,44920 € | 836,23 € |
50 | 32,44620 € | 1.622,31 € |
Unit Price without VAT: | 44,94000 € |
---|---|
Unit Price with VAT: | 53,47860 € |