Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 129.3 CFM (3.62m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4312NH

DigiKey Part Number
381-2848-ND
Manufacturer
Manufacturer Product Number
4312NH
Description
FAN AXIAL 119X32MM 12VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 129.3 CFM (3.62m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
6.5 W
Mfr
RPM
Series
Termination
2 Wire Leads
Packaging
Bulk
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Part Status
Active
Approval Agency
CE, CSA, UL, VDE
Voltage - Rated
Weight
0.553 lb (250.84 g)
Size / Dimension
Square - 119mm L x 119mm H
Voltage Range
6 ~ 15VDC
Width
32.00mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
129.3 CFM (3.62m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Ball
Lifetime @ Temp.
62500 Hrs @ 40°C
Fan Type
Base Product Number
Noise
47.0dB(A)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
141,45000 €41,45 €
1033,17000 €331,70 €
4228,57000 €1.199,94 €
8427,07988 €2.274,71 €
Manufacturers Standard Package
Unit Price without VAT:41,45000 €
Unit Price with VAT:49,32550 €