
4312GL | |
---|---|
DigiKey Part Number | 381-2942-ND |
Manufacturer | |
Manufacturer Product Number | 4312GL |
Description | FAN AXIAL 119X32MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Sintec 56.0 CFM (1.57m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4312GL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 32.00mm | |
Air Flow | 56.0 CFM (1.57m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 30.0dB(A) | |
Power (Watts) | 1.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.485 lb (219.99 g) | |
Current Rating (Amps) | - | |
Voltage Range | 6 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 35,20000 € | 35,20 € |
10 | 28,69000 € | 286,90 € |
25 | 26,26640 € | 656,66 € |
50 | 25,09060 € | 1.254,53 € |
Unit Price without VAT: | 35,20000 € |
---|---|
Unit Price with VAT: | 41,88800 € |