4200-2Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4298H

DigiKey Part Number
381-1087-ND
Manufacturer
Manufacturer Product Number
4298H
Description
FAN AXIAL 119X38MM 48VDC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 108.0 CFM (3.02m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
108.0 CFM (3.02m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
49.0dB(A)
Power (Watts)
5.6 W
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.63 lb (285.76 g)
Current Rating (Amps)
-
Voltage Range
36 ~ 56VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.