
4294H | |
|---|---|
DigiKey Part Number | 381-1086-ND |
Manufacturer | |
Manufacturer Product Number | 4294H |
Description | FAN AXIAL 119X38MM 24VDC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 108.0 CFM (3.02m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 49.0dB(A) |
Series | Power (Watts) 5.3 W |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Approval Agency CE, CSA, UL, VDE |
Voltage - Rated | Weight 0.63 lb (285.76 g) |
Size / Dimension Square - 119mm L x 119mm H | Voltage Range 12 ~ 28VDC |
Width 38.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 108.0 CFM (3.02m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball |










