
424JMU | |
---|---|
DigiKey Part Number | 424JMU-ND |
Manufacturer | |
Manufacturer Product Number | 424JMU |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 14.3 CFM (0.400m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
cms-packaging | Bulk | |
cms-part-status | Obsolete | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 14.3 CFM (0.400m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 42.0dB(A) | |
Power (Watts) | 2.7 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.101 lb (45.81 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |