



422JM | |
|---|---|
DigiKey Part Number | 381-2713-ND |
Manufacturer | |
Manufacturer Product Number | 422JM |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 422JM Models |
Category | Power (Watts) 2.5 W |
Mfr | RPM |
Series | Termination 2 Wire Leads |
Packaging Bulk | Operating Temperature -4 ~ 158°F (-20 ~ 70°C) |
Part Status Obsolete | Approval Agency CSA, UL, VDE |
Voltage - Rated | Weight 0.099 lb (44.91 g) |
Size / Dimension Square - 40mm L x 40mm H | Voltage Range 8 ~ 13.8VDC |
Width 28.00mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 14.1 CFM (0.395m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball | Lifetime @ Temp. 67500 Hrs @ 20°C |
Fan Type | Base Product Number |
Noise 42.0dB(A) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9L0412J302 | Sanyo Denki America Inc. | 1 | 9L0412J302-ND | 32,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,71000 € | 40,71 € |
| 10 | 32,58400 € | 325,84 € |
| 36 | 28,52472 € | 1.026,89 € |
| 72 | 26,57000 € | 1.913,04 € |
| Unit Price without VAT: | 40,71000 € |
|---|---|
| Unit Price with VAT: | 48,44490 € |






