
4212/2 | |
|---|---|
DigiKey Part Number | 4212/2-ND |
Manufacturer | |
Manufacturer Product Number | 4212/2 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 97.0 CFM (2.72m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Category | Features Speed Sensor (Tach) |
Mfr | Noise 45.0dB(A) |
Series | Power (Watts) 4.3 W |
Part Status Obsolete | Termination 3 Wire Leads |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 119mm L x 119mm H | Weight 0.63 lb (285.76 g) |
Width 38.00mm | Voltage Range 7 ~ 14.5VDC |
Air Flow 97.0 CFM (2.72m³/min) | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Bearing Type Ball | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Fan Type |







