420-05-0275
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420-05-0275

DigiKey Part Number
381-2940-ND
Manufacturer
Manufacturer Product Number
420-05-0275
Description
EBM DC PWR/CNTRL HRNSS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Power Cord
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
-
Packaging
Bulk
Part Status
Active
Style
-
1st Connector
-
2nd Connector
-
Length
-
Fits Terminal Size
-
Cord Type
-
Wire Gauge
-
Approval Agency Marking
-
Operating Temperature
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
115,52000 €15,52 €
1012,74400 €127,44 €
3011,48533 €344,56 €
5010,92800 €546,40 €
10010,28290 €1.028,29 €
Manufacturers Standard Package
Unit Price without VAT:15,52000 €
Unit Price with VAT:18,46880 €