
420-05-0011 | |
---|---|
DigiKey Part Number | 420-05-0011-ND |
Manufacturer | |
Manufacturer Product Number | 420-05-0011 |
Description | DAISY CHAIN HP50 8X2-8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Power Cord |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | - | |
1st Connector | - | |
2nd Connector | - | |
Length | - | |
Fits Terminal Size | - | |
Cord Type | - | |
Wire Gauge | - | |
Approval Agency Marking | - | |
Operating Temperature | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 18,54700 € | 185,47 € |
Unit Price without VAT: | 18,54700 € |
---|---|
Unit Price with VAT: | 22,07093 € |