

4188NXM | |
---|---|
DigiKey Part Number | 381-2939-ND |
Manufacturer | |
Manufacturer Product Number | 4188NXM |
Description | FAN AXIAL 119X38MM 48VDC TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 94.0 CFM (2.63m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4188NXM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 94.0 CFM (2.63m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 44.0dB(A) | |
Power (Watts) | 3.5 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 167°F (-30 ~ 75°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 56VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 85000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 58,12000 € | 58,12 € |
10 | 47,17600 € | 471,76 € |
25 | 43,15480 € | 1.078,87 € |
50 | 42,54680 € | 2.127,34 € |
Unit Price without VAT: | 58,12000 € |
---|---|
Unit Price with VAT: | 69,16280 € |