
4184N/2XR | |
---|---|
DigiKey Part Number | 4184N/2XR-ND |
Manufacturer | |
Manufacturer Product Number | 4184N/2XR |
Description | FAN AXIAL 119X38MM 24VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 106.0 CFM (2.97m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 106.0 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 49.0dB(A) | |
Power (Watts) | 4.9 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 158°F (-30 ~ 70°C) | |
Approval Agency | - | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 12 ~ 31.5VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |