

4182NX | |
|---|---|
DigiKey Part Number | 381-1014-ND |
Manufacturer | |
Manufacturer Product Number | 4182NX |
Description | FAN AXIAL 119X38MM 12VDC TERM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 105.9 CFM (2.97m³/min) 2 Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 4182NX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 105.9 CFM (2.97m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 49.0dB(A) | |
Power (Watts) | 4.5 W | |
RPM | ||
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -22 ~ 167°F (-30 ~ 75°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 15VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 85000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,19000 € | 74,19 € |
| 10 | 59,11400 € | 591,14 € |
| 36 | 51,70028 € | 1.861,21 € |
| 72 | 50,16542 € | 3.611,91 € |
| Unit Price without VAT: | 74,19000 € |
|---|---|
| Unit Price with VAT: | 88,28610 € |




















