
4154N/2H8P | |
---|---|
DigiKey Part Number | 381-4154N/2H8P-ND |
Manufacturer | |
Manufacturer Product Number | 4154N/2H8P |
Description | S-FORCE DC TUBEAXIAL FAN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 315.0 CFM (8.82m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 315.0 CFM (8.82m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 80.0dB(A) | |
Power (Watts) | 120 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 167°F (-20 ~ 75°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 92500 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | 134,63167 € | 4.846,74 € |
Unit Price without VAT: | 134,63167 € |
---|---|
Unit Price with VAT: | 160,21169 € |