


414/2 | |
|---|---|
DigiKey Part Number | 381-2665-ND |
Manufacturer | |
Manufacturer Product Number | 414/2 |
Description | FAN AXIAL 40X20MM 24VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Sintec 5.9 CFM (0.165m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 5.9 CFM (0.165m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 18.0dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.06 lb (27.22 g) | |
Current Rating (Amps) | - | |
Voltage Range | 20 ~ 28VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 20°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 € | 21,06 € |
| 10 | 16,94900 € | 169,49 € |
| 30 | 15,14433 € | 454,33 € |
| 60 | 14,08433 € | 845,06 € |
| 120 | 13,23717 € | 1.588,46 € |
| Unit Price without VAT: | 21,06000 € |
|---|---|
| Unit Price with VAT: | 25,06140 € |







