
412JHHU | |
|---|---|
DigiKey Part Number | 381-2640-ND |
Manufacturer | |
Manufacturer Product Number | 412JHHU |
Description | FAN AXIAL 40X25.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 14.1 CFM (0.395m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 25.40mm | |
Air Flow | 14.1 CFM (0.395m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 44.0dB(A) | |
Power (Watts) | 3.2 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 8 ~ 13.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 57500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,35000 € | 55,35 € |
| 10 | 44,95000 € | 449,50 € |
| 25 | 41,12120 € | 1.028,03 € |
| 50 | 40,39960 € | 2.019,98 € |
| Unit Price without VAT: | 55,35000 € |
|---|---|
| Unit Price with VAT: | 65,86650 € |








