
412/2P-097 | |
---|---|
DigiKey Part Number | 412/2P-097-ND |
Manufacturer | |
Manufacturer Product Number | 412/2P-097 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sintec 5.9 CFM (0.165m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 5.9 CFM (0.165m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | - | |
Power (Watts) | 800 mW | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 10 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 50000 Hrs @ 20°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
30 | 22,35533 € | 670,66 € |
Unit Price without VAT: | 22,35533 € |
---|---|
Unit Price with VAT: | 26,60284 € |