
412/2H-048 | |
---|---|
DigiKey Part Number | 381-3221-ND |
Manufacturer | |
Manufacturer Product Number | 412/2H-048 |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 7.4 CFM (0.207m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 7.4 CFM (0.207m³/min) | |
Static Pressure | 0.040 in H2O (10.0 Pa) | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 29.0dB(A) | |
Power (Watts) | 1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 122°F (-20 ~ 50°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Current Rating (Amps) | 0.080A | |
Voltage Range | 6 ~ 12.6VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 30000 Hrs @ 20°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 20,12000 € | 20,12 € |
10 | 16,47400 € | 164,74 € |
25 | 15,09960 € | 377,49 € |
50 | 14,11220 € | 705,61 € |
100 | 13,92850 € | 1.392,85 € |
Unit Price without VAT: | 20,12000 € |
---|---|
Unit Price with VAT: | 23,94280 € |