
412-099 | |
---|---|
DigiKey Part Number | 381-412-099-ND |
Manufacturer | |
Manufacturer Product Number | 412-099 |
Description | FAN,AXIAL,12VDC,5.9CFM,.8W.066A, |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Sleeve 5.9 CFM (0.165m³/min) 5 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 5.9 CFM (0.165m³/min) | |
Static Pressure | - | |
Bearing Type | Sleeve | |
Fan Type | ||
Features | Alarm Sensor, PWM Control, Speed Sensor (Tach) | |
Noise | 18.0dB(A) | |
Power (Watts) | 0.8 W | |
RPM | ||
Termination | 5 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 185°F (-20 ~ 85°C) | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | 0.066A | |
Voltage Range | 10 ~ 14VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | Varies Based on Temperature |