
4118NHHU-302 | |
---|---|
DigiKey Part Number | 4118NHHU-302-ND |
Manufacturer | |
Manufacturer Product Number | 4118NHHU-302 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 153.0 CFM (4.28m³/min) 2 Wire Leads |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 153.0 CFM (4.28m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 60.0dB(A) | |
Power (Watts) | 12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
36 | 90,13333 € | 3.244,80 € |
Unit Price without VAT: | 90,13333 € |
---|---|
Unit Price with VAT: | 107,25866 € |