


4118NH6 | |
|---|---|
DigiKey Part Number | 381-2292-ND |
Manufacturer | |
Manufacturer Product Number | 4118NH6 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 259.0 CFM (7.25m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 4118NH6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 259.0 CFM (7.25m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 73.0dB(A) | |
Power (Watts) | 62 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CSA, UL, VDE | |
Weight | 0.86 lb (390.09 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,79000 € | 99,79 € |
| 10 | 80,69200 € | 806,92 € |
| 25 | 75,22840 € | 1.880,71 € |
| Unit Price without VAT: | 99,79000 € |
|---|---|
| Unit Price with VAT: | 118,75010 € |



























