4100N-3WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4118N/2HH-187

DigiKey Part Number
4118N/2HH-187-ND
Manufacturer
Manufacturer Product Number
4118N/2HH-187
Description
FAN AXIAL 119X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 160.0 CFM (4.48m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
160.0 CFM (4.48m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
64.0dB(A)
Power (Watts)
14.7 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 122°F (-20 ~ 50°C)
Approval Agency
-
Weight
0.86 lb (390.09 g)
Current Rating (Amps)
0.305A
Voltage Range
44 ~ 52VDC
Material - Frame
Metal
Material - Blade
-
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Marketplace Stock: 22 View Now

Other Suppliers on DigiKey

22In Stock
Ships from WEC