4118N/2HH-00187 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


ebm-papst Inc.
In Stock: 37
Unit Price: 74,26000 €
Datasheet

Similar


Delta Electronics
In Stock: 410
Unit Price: 37,68000 €
Datasheet

Similar


Delta Electronics
In Stock: 0
Unit Price: 29,96940 €
Datasheet
4100N-3WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4100N-3WireLeads

4118N/2HH-00187

DigiKey Part Number
381-1140-ND
Manufacturer
Manufacturer Product Number
4118N/2HH-00187
Description
FAN AXIAL 119X38MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 160.0 CFM (4.48m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
160.0 CFM (4.48m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
64.0dB(A)
Power (Watts)
14.7 W
RPM
-
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 122°F (-20 ~ 50°C)
Approval Agency
-
Weight
0.86 lb (390.09 g)
Current Rating (Amps)
0.305A
Voltage Range
44 ~ 52VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes