4100N-4WireLeads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4100N-4WireLeads

4118N/2H7P

DigiKey Part Number
381-2293-ND
Manufacturer
Manufacturer Product Number
4118N/2H7P
Description
FAN AXIAL 119X38MM 48VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 294.0 CFM (8.23m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
294.0 CFM (8.23m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
76.0dB(A)
Power (Watts)
90 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
-
Weight
0.937 lb (425.02 g)
Current Rating (Amps)
-
Voltage Range
36 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
57500 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 93
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1149,60000 €149,60 €
10120,64100 €1.206,41 €
25115,36880 €2.884,22 €
Manufacturers Standard Package
Unit Price without VAT:149,60000 €
Unit Price with VAT:178,02400 €