


4118N/2H4PU | |
|---|---|
DigiKey Part Number | 381-2807-ND |
Manufacturer | |
Manufacturer Product Number | 4118N/2H4PU |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 206.0 CFM (5.77m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 206.0 CFM (5.77m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 67.0dB(A) | |
Power (Watts) | 34 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | UL | |
Weight | 0.882 lb (400.07 g) | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,24000 € | 105,24 € |
| 10 | 94,46700 € | 944,67 € |
| Unit Price without VAT: | 105,24000 € |
|---|---|
| Unit Price with VAT: | 125,23560 € |




























