
4118N/12-190 | |
---|---|
DigiKey Part Number | 381-3217-ND |
Manufacturer | |
Manufacturer Product Number | 4118N/12-190 |
Description | FAN AXIAL 119X38MM 48VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 65.0dB(A) | |
Power (Watts) | 5 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | - | |
Current Rating (Amps) | 0.105A | |
Voltage Range | 36 ~ 72VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 60,09000 € | 60,09 € |
10 | 52,30900 € | 523,09 € |
Unit Price without VAT: | 60,09000 € |
---|---|
Unit Price with VAT: | 71,50710 € |