4114NXHHU-233
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4114NXHHU-233

DigiKey Part Number
381-3625-ND
Manufacturer
Manufacturer Product Number
4114NXHHU-233
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 153.0 CFM (4.28m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
153.0 CFM (4.28m³/min)
Static Pressure
0.819 in H2O (204.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
60.0dB(A)
Power (Watts)
13.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-13 ~ 131°F (-25 ~ 55°C)
Approval Agency
UL
Weight
0.882 lb (400.07 g)
Current Rating (Amps)
0.508A
Voltage Range
12 ~ 28VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
198,87000 €98,87 €
1079,94600 €799,46 €
2574,52160 €1.863,04 €
Manufacturers Standard Package
Unit Price without VAT:98,87000 €
Unit Price with VAT:117,65530 €