4114NHH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4114NHH

DigiKey Part Number
381-3216-ND
Manufacturer
Manufacturer Product Number
4114NHH
Description
FAN AXIAL 119X38MM 24VDC WIRE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 153.0 CFM (4.28m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
153.0 CFM (4.28m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
65.0dB(A)
Power (Watts)
12.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 149°F (-20 ~ 65°C)
Approval Agency
CE
Current Rating (Amps)
-
Voltage Range
16 ~ 30VDC
Material - Frame
Aluminum
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
177,88000 €77,88 €
1063,08600 €630,86 €
2557,91120 €1.447,78 €
Manufacturers Standard Package
Unit Price without VAT:77,88000 €
Unit Price with VAT:92,67720 €