
4112N/2H4 | |
---|---|
DigiKey Part Number | 381-3205-ND |
Manufacturer | |
Manufacturer Product Number | 4112N/2H4 |
Description | FAN AXIAL 119X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 209.0 CFM (5.85m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 38.00mm | |
Air Flow | 209.0 CFM (5.85m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 67.0dB(A) | |
Power (Watts) | 32 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CSA, UL | |
Current Rating (Amps) | - | |
Voltage Range | 9 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 62500 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 81,47000 € | 81,47 € |
10 | 65,96700 € | 659,67 € |
25 | 60,75360 € | 1.518,84 € |
Unit Price without VAT: | 81,47000 € |
---|---|
Unit Price with VAT: | 96,94930 € |