3956M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 25
Unit Price: 19,27000 €
Datasheet
3900 Series View A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3900 Series View A
3900_Series View B

3956M

DigiKey Part Number
381-2935-ND
Manufacturer
Manufacturer Product Number
3956M
Description
FAN AXIAL 92X25MM 230VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 26.5 CFM (0.742m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
26.5 CFM (0.742m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
29.0dB(A)
Power (Watts)
6.00W
RPM
2150 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.617 lb (279.87 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Polyamide (PA), Nylon, Mineral Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes