Direct
Similar



3956L | |
|---|---|
DigiKey Part Number | 381-2458-ND |
Manufacturer | |
Manufacturer Product Number | 3956L |
Description | FAN AXIAL 92X25MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Ball 18.2 CFM (0.510m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 92mm L x 92mm H | |
Width | 25.00mm | |
Air Flow | 18.2 CFM (0.510m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 24.0dB(A) | |
Power (Watts) | 6.00W | |
RPM | 1550 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 176°F (-40 ~ 80°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.617 lb (279.87 g) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Polyamide (PA), Nylon, Mineral Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |






















