


3950M | |
|---|---|
DigiKey Part Number | 381-2934-ND |
Manufacturer | |
Manufacturer Product Number | 3950M |
Description | FAN AXIAL 92X25MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Sintec 26.5 CFM (0.742m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 29.0dB(A) |
Manufacturer ebm-papst Inc. | Power (Watts) 6.00W |
Series | RPM 2150 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Obsolete | Operating Temperature 14 ~ 176°F (-10 ~ 80°C) |
Voltage - Rated 230VAC | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square - 92mm L x 92mm H | Weight 0.617 lb (279.87 g) |
Width 25.00mm | Material - Frame Metal |
Air Flow 26.5 CFM (0.742m³/min) | Material - Blade Polyamide (PA), Nylon, Mineral Reinforced |
Bearing Type Sintec | Lifetime @ Temp. 70000 Hrs @ 40°C |
Fan Type Tubeaxial | Base Product Number |













