3906L is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Qualtek
In Stock: 160
Unit Price: 21,00000 €
Datasheet
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 23.0 CFM (0.644m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 23.0 CFM (0.644m³/min) 2 Terminals
3900_Series View B
3906M
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3906L

DigiKey Part Number
381-2931-ND
Manufacturer
Manufacturer Product Number
3906L
Description
FAN AXIAL 92X25MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 23.0 CFM (0.644m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3906L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
27.0dB(A)
Manufacturer
ebm-papst Inc.
Power (Watts)
5.00W
Series
RPM
1850 RPM
Packaging
Bulk
Termination
2 Terminals
Part Status
Obsolete
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Voltage - Rated
115VAC
Approval Agency
CE, CSA, UL, VDE
Size / Dimension
Square - 92mm L x 92mm H
Weight
0.617 lb (279.87 g)
Width
25.00mm
Material - Frame
Metal
Air Flow
23.0 CFM (0.644m³/min)
Material - Blade
Polyamide (PA), Nylon, Mineral Reinforced
Bearing Type
Ball
Lifetime @ Temp.
70000 Hrs @ 40°C
Fan Type
Tubeaxial
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FAA1-09225NBMT31Qualtek160Q582-ND21,00000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes