3906 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Orion Fans
In Stock: 363
Unit Price: 25,40000 €
Datasheet
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 41.2 CFM (1.15m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 41.2 CFM (1.15m³/min) 2 Terminals
3900_Series View B
3906M
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3906

DigiKey Part Number
381-1076-ND
Manufacturer
Manufacturer Product Number
3906
Description
FAN AXIAL 92X25MM 115VAC TERM
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 92mm L x 92mm H Ball 41.2 CFM (1.15m³/min) 2 Terminals
Datasheet
 Datasheet
EDA/CAD Models
3906 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
115VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
41.2 CFM (1.15m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
40.0dB(A)
Power (Watts)
9.00W
RPM
3150 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 176°F (-40 ~ 80°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.617 lb (279.87 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Polyamide (PA), Nylon, Mineral Reinforced
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes