Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Sintec 28.8 CFM (0.806m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Sintec 28.8 CFM (0.806m³/min) 2 Wire Leads
3000 Series View B

3850

DigiKey Part Number
3850EBM-ND
Manufacturer
Manufacturer Product Number
3850
Description
FAN AXIAL 92X38MM 230VAC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Square - 92mm L x 92mm H Sintec 28.8 CFM (0.806m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
3850 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ebm-papst Inc.
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Square - 92mm L x 92mm H
Width
38.00mm
Air Flow
28.8 CFM (0.806m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Tubeaxial
Features
-
Noise
24.0dB(A)
Power (Watts)
9.00W
RPM
1750 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 167°F (-10 ~ 75°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.926 lb (420.03 g)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Metal
Material - Blade
Metal
Lifetime @ Temp.
60000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3650,78639 €1.828,31 €
Manufacturers Standard Package
Unit Price without VAT:50,78639 €
Unit Price with VAT:60,43580 €