3400NU-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3414NMU-603

DigiKey Part Number
381-2801-ND
Manufacturer
Manufacturer Product Number
3414NMU-603
Description
FAN AXIAL 92X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 42.4 CFM (1.19m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
42.4 CFM (1.19m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
28.0dB(A)
Power (Watts)
1.4 W
RPM
Termination
2 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
UL
Weight
0.22 lb (99.79 g)
Current Rating (Amps)
-
Voltage Range
18 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
162,18000 €62,18 €
1050,44900 €504,49 €
2546,14320 €1.153,58 €
5045,68840 €2.284,42 €
Manufacturers Standard Package
Unit Price without VAT:62,18000 €
Unit Price with VAT:73,99420 €