3414N/2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Orion Fans
In Stock: 214
Unit Price: 14,79000 €
Datasheet
3414N2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3414N/2

DigiKey Part Number
381-3200-ND
Manufacturer
Manufacturer Product Number
3414N/2
Description
FAN AXIAL 92X25.4MM 24VDC WIRE
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 49.5 CFM (1.39m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
cms-packaging
Bulk
cms-part-status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
49.5 CFM (1.39m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
36.0dB(A)
Power (Watts)
2.1 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
-
Current Rating (Amps)
-
Voltage Range
18 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
135,92000 €35,92 €
1029,26700 €292,67 €
2526,79400 €669,85 €
5025,62680 €1.281,34 €
Manufacturers Standard Package
Unit Price without VAT:35,92000 €
Unit Price with VAT:42,74480 €