3414 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ebm-papst Inc.
In Stock: 78
Unit Price: 32,53000 €
Datasheet
3414
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3414

DigiKey Part Number
381-1001-ND
Manufacturer
Manufacturer Product Number
3414
Description
FAN AXIAL 92X25.4MM 24VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 49.0 CFM (1.37m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
49.0 CFM (1.37m³/min)
Static Pressure
-
Bearing Type
Ball
Fan Type
Features
-
Noise
36.0dB(A)
Power (Watts)
2.6 W
RPM
-
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
-
Weight
0.31 lb (140.61 g)
Current Rating (Amps)
-
Voltage Range
12 ~ 28VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes