3412NGME
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3412NGME
3412NGME
3412NGME

3412NGME

DigiKey Part Number
381-2847-ND
Manufacturer
Manufacturer Product Number
3412NGME
Description
FAN AXIAL 92X25MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sintec 42.4 CFM (1.19m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.00mm
Air Flow
42.4 CFM (1.19m³/min)
Static Pressure
-
Bearing Type
Sintec
Fan Type
Features
Locked Rotor Protection
Noise
28.0dB(A)
Power (Watts)
1.6 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 167°F (-20 ~ 75°C)
Approval Agency
CSA, UL, VDE
Weight
0.222 lb (100.7 g)
Current Rating (Amps)
-
Voltage Range
8 ~ 15VDC
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Lifetime @ Temp.
75000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.