Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sintec 42.0 CFM (1.18m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sintec 42.0 CFM (1.18m³/min) 2 Wire Leads
3400N-2WireLeads

3412NGM

DigiKey Part Number
3412NGM-ND
Manufacturer
Manufacturer Product Number
3412NGM
Description
FAN AXIAL 92X25.4MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Sintec 42.0 CFM (1.18m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
28.0dB(A)
Mfr
Power (Watts)
1.6 W
Series
RPM
Packaging
Bulk
Termination
2 Wire Leads
Part Status
Obsolete
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Voltage - Rated
Weight
0.31 lb (140.61 g)
Size / Dimension
Square - 92mm L x 92mm H
Voltage Range
8 ~ 15VDC
Width
25.40mm
Material - Frame
Polybutylene Terephthalate (PBT), Fiberglass Reinforced
Air Flow
42.0 CFM (1.18m³/min)
Material - Blade
Polyamide (PA), Nylon, Fiberglass Reinforced
Bearing Type
Sintec
Lifetime @ Temp.
75000 Hrs @ 40°C
Fan Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.