
3412M | |
|---|---|
DigiKey Part Number | 381-1012-ND |
Manufacturer | |
Manufacturer Product Number | 3412M |
Description | FAN AXIAL 92X25.4MM 12VDC WIRE |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 92mm L x 92mm H Ball 42.0 CFM (1.18m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Noise 32.0dB(A) |
Series | Power (Watts) 1.8 W |
Part Status Obsolete | Termination 2 Wire Leads |
Voltage - Rated | Weight 0.31 lb (140.61 g) |
Size / Dimension Square - 92mm L x 92mm H | Voltage Range 7 ~ 15VDC |
Width 25.40mm | Material - Frame Polybutylene Terephthalate (PBT), Fiberglass Reinforced |
Air Flow 42.0 CFM (1.18m³/min) | Material - Blade Polyamide (PA), Nylon, Fiberglass Reinforced |
Bearing Type Ball |






